


EMJ316BB7106KLHT | |
|---|---|
DigiKey Part Number | 587-4209-2-ND - Tape & Reel (TR) 587-4209-1-ND - Cut Tape (CT) 587-4209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMJ316BB7106KLHT |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMJ316BB7106KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19960 € | 9,98 € |
| 100 | 0,17900 € | 17,90 € |
| 500 | 0,14448 € | 72,24 € |
| 1.000 | 0,13380 € | 133,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10627 € | 212,54 € |
| 4.000 | 0,10013 € | 400,52 € |
| 6.000 | 0,09705 € | 582,30 € |
| 10.000 | 0,09365 € | 936,50 € |
| 14.000 | 0,09165 € | 1.283,10 € |
| 20.000 | 0,09126 € | 1.825,20 € |
| 24.000 | 0,08831 € | 2.119,44 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

