Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EMF316AB7475MLHT | |
|---|---|
DigiKey Part Number | 587-EMF316AB7475MLHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMF316AB7475MLHT |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316AB7475MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10682 € | 213,64 € |
| Unit Price without VAT: | 0,10682 € |
|---|---|
| Unit Price with VAT: | 0,12712 € |





