

EMF212B7104KGHT | |
---|---|
DigiKey Part Number | 587-6544-2-ND - Tape & Reel (TR) 587-6544-1-ND - Cut Tape (CT) 587-6544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF212B7104KGHT |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF212B7104KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,10000 € | 1,00 € |
50 | 0,07180 € | 3,59 € |
100 | 0,06300 € | 6,30 € |
500 | 0,04820 € | 24,10 € |
1.000 | 0,04364 € | 43,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03599 € | 107,97 € |
6.000 | 0,03383 € | 202,98 € |
9.000 | 0,03096 € | 278,64 € |
15.000 | 0,02987 € | 448,05 € |
21.000 | 0,02976 € | 624,96 € |
30.000 | 0,02876 € | 862,80 € |
36.000 | 0,02871 € | 1.033,56 € |
72.000 | 0,02854 € | 2.054,88 € |
75.000 | 0,02853 € | 2.139,75 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |