

EMF105B7104MVHF | |
---|---|
DigiKey Part Number | 587-EMF105B7104MVHFTR-ND - Tape & Reel (TR) 587-EMF105B7104MVHFCT-ND - Cut Tape (CT) 587-EMF105B7104MVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF105B7104MVHF |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF105B7104MVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
50 | 0,02240 € | 1,12 € |
100 | 0,01930 € | 1,93 € |
500 | 0,01442 € | 7,21 € |
1.000 | 0,01222 € | 12,22 € |
2.500 | 0,01048 € | 26,20 € |
5.000 | 0,00944 € | 47,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00834 € | 83,40 € |
20.000 | 0,00735 € | 147,00 € |
30.000 | 0,00731 € | 219,30 € |
50.000 | 0,00713 € | 356,50 € |
70.000 | 0,00690 € | 483,00 € |
100.000 | 0,00668 € | 668,00 € |
120.000 | 0,00658 € | 789,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |