M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMF105B7104KVHF

DigiKey Part Number
587-6563-2-ND - Tape & Reel (TR)
587-6563-1-ND - Cut Tape (CT)
587-6563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF105B7104KVHF
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF105B7104KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
500,02260 €1,13 €
1000,01940 €1,94 €
5000,01398 €6,99 €
1.0000,01231 €12,31 €
2.5000,01056 €26,40 €
5.0000,00950 €47,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00840 €84,00 €
20.0000,00793 €158,60 €
30.0000,00757 €227,10 €
50.0000,00735 €367,50 €
70.0000,00695 €486,50 €
100.0000,00673 €673,00 €
120.0000,00662 €794,40 €
240.0000,00627 €1.504,80 €
250.0000,00625 €1.562,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €