
D5PF876M5M3U9-Z | |
---|---|
DigiKey Part Number | 587-4697-2-ND - Tape & Reel (TR) 587-4697-1-ND - Cut Tape (CT) 587-4697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5PF876M5M3U9-Z |
Description | RF DUPLEXER 830MHZ/876.5MHZ 9SMD |
Customer Reference | |
Detailed Description | RF Duplexer 815MHz ~ 845MHz / 859MHz ~ 894MHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Frequency Bands (Low / High) | 815MHz ~ 845MHz / 859MHz ~ 894MHz | |
Low Band Attenuation (min / max dB) | 52.00dB / 56.00dB | |
High Band Attenuation (min / max dB) | 42.00dB / 47.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,59400 € | 15,94 € |
25 | 1,47000 € | 36,75 € |
50 | 1,38260 € | 69,13 € |
100 | 1,30060 € | 130,06 € |
250 | 1,19960 € | 299,90 € |
500 | 1,12840 € | 564,20 € |
1.000 | 1,06145 € | 1.061,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,96328 € | 2.889,84 € |
6.000 | 0,91334 € | 5.480,04 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |