
D5FC773M0K3NC-Z | |
|---|---|
DigiKey Part Number | 587-D5FC773M0K3NC-ZTR-ND - Tape & Reel (TR) 587-D5FC773M0K3NC-ZCT-ND - Cut Tape (CT) 587-D5FC773M0K3NC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5FC773M0K3NC-Z |
Description | FILTER SAW 773MHZ 8-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 773MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.6dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 773MHz | |
Bandwidth | - | |
Insertion Loss | 2.6dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.017" (0.44mm) | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,33400 € | 13,34 € |
| 25 | 1,23040 € | 30,76 € |
| 50 | 1,15700 € | 57,85 € |
| 100 | 1,08830 € | 108,83 € |
| 250 | 1,00380 € | 250,95 € |
| 500 | 0,94424 € | 472,12 € |
| 1.000 | 0,91458 € | 914,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80608 € | 2.418,24 € |
| 6.000 | 0,75817 € | 4.549,02 € |
| 9.000 | 0,74721 € | 6.724,89 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |










