-1,45mm.jpg)
CBL2012T4R7M | |
|---|---|
DigiKey Part Number | 587-1631-2-ND - Tape & Reel (TR) 587-1631-1-ND - Cut Tape (CT) 587-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBL2012T4R7M |
Description | FIXED IND 4.7UH 490MA 858 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 490 mA 858mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBL2012T4R7M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 858mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 275mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,10930 € | 10,93 € |
| 1.000 | 0,08989 € | 89,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07991 € | 319,64 € |
| 8.000 | 0,07535 € | 602,80 € |
| 12.000 | 0,07280 € | 873,60 € |
| 20.000 | 0,06972 € | 1.394,40 € |
| 28.000 | 0,06777 € | 1.897,56 € |
| 40.000 | 0,06576 € | 2.630,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

