
CBC2518T331MV | |
|---|---|
DigiKey Part Number | CBC2518T331MV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBC2518T331MV |
Description | FIXED IND 330UH 65MA 15.99 OHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 65 mA 15.99Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2518T331MV Models |
Category | Current - Saturation (Isat) 100mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15.99Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4.5MHz |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1007 (2518 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09531 € | 190,62 € |
| Unit Price without VAT: | 0,09531 € |
|---|---|
| Unit Price with VAT: | 0,11342 € |

