
CBC2518T331M | |
|---|---|
DigiKey Part Number | 587-6190-2-ND - Tape & Reel (TR) 587-6190-1-ND - Cut Tape (CT) 587-6190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2518T331M |
Description | FIXED IND 330UH 90MA 15.99 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Semi-Shielded Drum Core, Wirewound Inductor 90 mA 15.99Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2518T331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 15.99Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,08070 € | 8,07 € |
| 1.000 | 0,06639 € | 66,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06259 € | 125,18 € |
| 4.000 | 0,05901 € | 236,04 € |
| 6.000 | 0,05702 € | 342,12 € |
| 10.000 | 0,05460 € | 546,00 € |
| 14.000 | 0,05307 € | 742,98 € |
| 20.000 | 0,05149 € | 1.029,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

