-1,45mm.jpg)
CBC2012T2R2MV | |
|---|---|
DigiKey Part Number | 587-3695-2-ND - Tape & Reel (TR) 587-3695-1-ND - Cut Tape (CT) 587-3695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2012T2R2MV |
Description | FIXED IND 2.2UH 485MA 429 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 485 mA 429mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2012T2R2MV Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 429mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 530mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,12240 € | 12,24 € |
| 1.000 | 0,10064 € | 100,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09168 € | 275,04 € |
| 6.000 | 0,08645 € | 518,70 € |
| 9.000 | 0,08353 € | 751,77 € |
| 15.000 | 0,07999 € | 1.199,85 € |
| 21.000 | 0,07775 € | 1.632,75 € |
| 30.000 | 0,07544 € | 2.263,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

