-1,45mm.jpg)
CBC2012T100M | |
|---|---|
DigiKey Part Number | 587-1603-2-ND - Tape & Reel (TR) 587-1603-1-ND - Cut Tape (CT) 587-1603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2012T100M |
Description | FIXED IND 10UH 340MA 1.56 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 340 mA 1.56Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2012T100M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.56Ohm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 240mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQPA201212T100M | Taiyo Yuden | 2.688 | 587-LSQPA201212T100MCT-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,09430 € | 9,43 € |
| 1.000 | 0,07754 € | 77,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07063 € | 211,89 € |
| 6.000 | 0,06660 € | 399,60 € |
| 9.000 | 0,06435 € | 579,15 € |
| 15.000 | 0,06162 € | 924,30 € |
| 21.000 | 0,05989 € | 1.257,69 € |
| 30.000 | 0,05811 € | 1.743,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


