
CB2016T470K | |
---|---|
DigiKey Part Number | 587-2466-2-ND - Tape & Reel (TR) 587-2466-1-ND - Cut Tape (CT) 587-2466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2016T470K |
Description | FIXED IND 47UH 240MA 3.12OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 240 mA 3.12Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2016T470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 3.12Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,10600 € | 1,06 € |
100 | 0,08780 € | 8,78 € |
1.000 | 0,07215 € | 72,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,06803 € | 136,06 € |
4.000 | 0,06414 € | 256,56 € |
6.000 | 0,06197 € | 371,82 € |
10.000 | 0,05934 € | 593,40 € |
14.000 | 0,05768 € | 807,52 € |
20.000 | 0,05596 € | 1.119,20 € |
50.000 | 0,05179 € | 2.589,50 € |
100.000 | 0,04932 € | 4.932,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |