Similar
Similar

CAL45VB6R8K | |
|---|---|
DigiKey Part Number | CAL45VB6R8K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CAL45VB6R8K |
Description | FIXED IND 6.8UH 2A 97 MOHM TH |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 2 A 97mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | CAL45VB6R8K Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 97mOhm Max |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.173" Dia x 0.315" L (4.40mm x 8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS6045T6R8MMGK | Taiyo Yuden | 5.323 | 587-NRS6045T6R8MMGKCT-ND | 0,24000 € | Similar |
| B78108E1682K000 | TDK | 4.783 | 495-6942-1-ND | 0,24000 € | Similar |



