
CAL45VB561K | |
|---|---|
DigiKey Part Number | CAL45VB561K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CAL45VB561K |
Description | FIXED IND 560UH 240MA 7 OHM TH |
Customer Reference | |
Detailed Description | 560 µH Unshielded Wirewound Inductor 240 mA 7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | CAL45VB561K Models |
Category | Current - Saturation (Isat) 250mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7Ohm Max |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.173" Dia x 0.315" L (4.40mm x 8.00mm) |
Current Rating (Amps) |

