Similar

CAL45VB3R9K | |
|---|---|
DigiKey Part Number | CAL45VB3R9K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CAL45VB3R9K |
Description | FIXED IND 3.9UH 2.3A 72 MOHM TH |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 2.3 A 72mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | CAL45VB3R9K Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.173" Dia x 0.315" L (4.40mm x 8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82144F2392K000 | TDK | 488 | 495-6800-1-ND | 0,49000 € | Similar |


