
CAL45VB332K | |
|---|---|
DigiKey Part Number | CAL45VB332K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CAL45VB332K |
Description | FIXED IND 3.3MH 75MA 65 OHM TH |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Wirewound Inductor 75 mA 65Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | CAL45VB332K Models |
Category | Current - Saturation (Isat) 100mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 65Ohm Max |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 252 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.173" Dia x 0.315" L (4.40mm x 8.00mm) |
Current Rating (Amps) |

