Similar

CAL45VB2R2K | |
|---|---|
DigiKey Part Number | CAL45VB2R2K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CAL45VB2R2K |
Description | FIXED IND 2.2UH 2.7A 54 MOHM TH |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 2.7 A 54mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | CAL45VB2R2K Models |
Category | Current - Saturation (Isat) 3.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 54mOhm Max |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.173" Dia x 0.315" L (4.40mm x 8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS6045T2R2NMGK | Taiyo Yuden | 0 | NRS6045T2R2NMGK-ND | 0,12243 € | Similar |


