Similar
Similar

CAL45VB1R5K | |
|---|---|
DigiKey Part Number | CAL45VB1R5K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CAL45VB1R5K |
Description | FIXED IND 1.5UH 3A 41 MOHM TH |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 3 A 41mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | CAL45VB1R5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.173" Dia x 0.315" L (4.40mm x 8.00mm) | |
Height - Seated (Max) | - |



