
BRL2012T3R3M | |
|---|---|
DigiKey Part Number | 587-3023-2-ND - Tape & Reel (TR) 587-3023-1-ND - Cut Tape (CT) 587-3023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL2012T3R3M |
Description | FIXED IND 3.3UH 440MA 650 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 440 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL2012T3R3M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Frequency - Self Resonant 190MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 490mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQPB201210T3R3M | Taiyo Yuden | 3.000 | 587-LSQPB201210T3R3MCT-ND | 0,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,12030 € | 12,03 € |
| 1.000 | 0,09895 € | 98,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09014 € | 270,42 € |
| 6.000 | 0,08499 € | 509,94 € |
| 9.000 | 0,08212 € | 739,08 € |
| 15.000 | 0,07865 € | 1.179,75 € |
| 21.000 | 0,07644 € | 1.605,24 € |
| 30.000 | 0,07417 € | 2.225,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

