
BRL2012T1R5M | |
---|---|
DigiKey Part Number | 587-3021-2-ND - Tape & Reel (TR) 587-3021-1-ND - Cut Tape (CT) 587-3021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL2012T1R5M |
Description | FIXED IND 1.5UH 750MA 234MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 750 mA 234mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL2012T1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 234mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,14200 € | 1,42 € |
100 | 0,11650 € | 11,65 € |
1.000 | 0,09576 € | 95,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08723 € | 261,69 € |
6.000 | 0,08225 € | 493,50 € |
9.000 | 0,07947 € | 715,23 € |
15.000 | 0,07611 € | 1.141,65 € |
21.000 | 0,07397 € | 1.553,37 € |
30.000 | 0,07178 € | 2.153,40 € |
75.000 | 0,06755 € | 5.066,25 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |