MFG_0805 (2012 Metric) BR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRL2012T1R0M

DigiKey Part Number
587-2063-2-ND - Tape & Reel (TR)
587-2063-1-ND - Cut Tape (CT)
587-2063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRL2012T1R0M
Description
FIXED IND 1UH 850MA 175.5MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 175.5mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRL2012T1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Semi-Shielded
DC Resistance (DCR)
175.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14300 €1,43 €
1000,11730 €11,73 €
1.0000,09641 €96,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08783 €263,49 €
6.0000,08282 €496,92 €
9.0000,08002 €720,18 €
15.0000,07663 €1.149,45 €
21.0000,07448 €1.564,08 €
30.0000,07227 €2.168,10 €
75.0000,06802 €5.101,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €