15 µH Semi-Shielded Drum Core, Wirewound Inductor 300 mA 1.3Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRL2012T150M

DigiKey Part Number
587-3020-2-ND - Tape & Reel (TR)
587-3020-1-ND - Cut Tape (CT)
587-3020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRL2012T150M
Description
FIXED IND 15UH 300MA 1.3 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Drum Core, Wirewound Inductor 300 mA 1.3Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRL2012T150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
1.3Ohm Max
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
220mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14600 €1,46 €
1000,12030 €12,03 €
1.0000,09895 €98,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09014 €270,42 €
6.0000,08499 €509,94 €
9.0000,08212 €739,08 €
15.0000,07865 €1.179,75 €
21.0000,07644 €1.605,24 €
30.0000,07417 €2.225,10 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €