Direct

BRC2518T470K | |
|---|---|
DigiKey Part Number | 587-2443-2-ND - Tape & Reel (TR) 587-2443-1-ND - Cut Tape (CT) 587-2443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2518T470K |
Description | FIXED IND 47UH 300MA 1.885OHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.885Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2518T470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 410mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.885Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,12560 € | 12,56 € |
| 1.000 | 0,10327 € | 103,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09737 € | 194,74 € |
| 4.000 | 0,09181 € | 367,24 € |
| 6.000 | 0,08871 € | 532,26 € |
| 10.000 | 0,08495 € | 849,50 € |
| 14.000 | 0,08257 € | 1.155,98 € |
| 20.000 | 0,08012 € | 1.602,40 € |
| 50.000 | 0,07415 € | 3.707,50 € |
| 100.000 | 0,07341 € | 7.341,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


