
BRC2016T2R2M | |
|---|---|
DigiKey Part Number | 587-2173-2-ND - Tape & Reel (TR) 587-2173-1-ND - Cut Tape (CT) 587-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2016T2R2M |
Description | FIXED IND 2.2UH 760MA 234 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 760 mA 234mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2016T2R2M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 234mOhm Max |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 910mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,11880 € | 11,88 € |
| 1.000 | 0,09768 € | 97,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09210 € | 184,20 € |
| 4.000 | 0,08684 € | 347,36 € |
| 6.000 | 0,08390 € | 503,40 € |
| 10.000 | 0,08035 € | 803,50 € |
| 14.000 | 0,07809 € | 1.093,26 € |
| 20.000 | 0,07577 € | 1.515,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

