
BRC2012T2R2MD | |
|---|---|
DigiKey Part Number | 587-2905-2-ND - Tape & Reel (TR) 587-2905-1-ND - Cut Tape (CT) 587-2905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2012T2R2MD |
Description | FIXED IND 2.2UH 1A 143 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 143mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2012T2R2MD Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 143mOhm Max |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,11650 € | 11,65 € |
| 1.000 | 0,09584 € | 95,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09037 € | 180,74 € |
| 4.000 | 0,08521 € | 340,84 € |
| 6.000 | 0,08233 € | 493,98 € |
| 10.000 | 0,07884 € | 788,40 € |
| 14.000 | 0,07663 € | 1.072,82 € |
| 20.000 | 0,07435 € | 1.487,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

