0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0508 (1220 Metric)
TAIYO YUDEN MLCCs

AWK212C6226MD-T

DigiKey Part Number
587-3113-2-ND - Tape & Reel (TR)
587-3113-1-ND - Cut Tape (CT)
587-3113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWK212C6226MD-T
Description
CAP CER 22UF 4V X6S 0508
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X6S 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AWK212C6226MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.368
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26200 €2,62 €
500,19580 €9,79 €
1000,17570 €17,57 €
5000,14162 €70,81 €
1.0000,13110 €131,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11534 €461,36 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €