0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0306 (0816 Metric)

AWK107C6475MV-T

DigiKey Part Number
587-5162-2-ND - Tape & Reel (TR)
587-5162-1-ND - Cut Tape (CT)
587-5162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWK107C6475MV-T
Description
CAP CER 4.7UF 4V X6S 0306
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AWK107C6475MV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.188
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20400 €2,04 €
500,15080 €7,54 €
1000,13440 €13,44 €
5000,12032 €60,16 €
1.0000,10053 €100,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08577 €343,08 €
8.0000,08104 €648,32 €
12.0000,07868 €944,16 €
20.0000,07606 €1.521,20 €
28.0000,07453 €2.086,84 €
40.0000,07305 €2.922,00 €
48.0000,07236 €3.473,28 €
96.0000,07000 €6.720,00 €
100.0000,06988 €6.988,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €