


AWK105C7224MPHF | |
|---|---|
DigiKey Part Number | 587-5139-2-ND - Tape & Reel (TR) 587-5139-1-ND - Cut Tape (CT) 587-5139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK105C7224MPHF |
Description | CAP CER 0.22UF 4V X7S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK105C7224MPHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCRLA103SC7224MFNA01 | Taiyo Yuden | 10.000 | 587-MCRLA103SC7224MFNA01CT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04302 € | 21,51 € |
| 1.000 | 0,03882 € | 38,82 € |
| 2.500 | 0,03440 € | 86,00 € |
| 5.000 | 0,03173 € | 158,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02954 € | 295,40 € |
| 20.000 | 0,02774 € | 554,80 € |
| 30.000 | 0,02684 € | 805,20 € |
| 50.000 | 0,02584 € | 1.292,00 € |
| 70.000 | 0,02525 € | 1.767,50 € |
| 100.000 | 0,02469 € | 2.469,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

