

AWK105C7224MPHF | |
---|---|
DigiKey Part Number | 587-5139-2-ND - Tape & Reel (TR) 587-5139-1-ND - Cut Tape (CT) 587-5139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK105C7224MPHF |
Description | CAP CER 0.22UF 4V X7S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK105C7224MPHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08500 € | 0,85 € |
50 | 0,06000 € | 3,00 € |
100 | 0,05240 € | 5,24 € |
500 | 0,04034 € | 20,17 € |
1.000 | 0,03580 € | 35,80 € |
2.500 | 0,03168 € | 79,20 € |
5.000 | 0,02920 € | 146,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02462 € | 246,20 € |
20.000 | 0,02442 € | 488,40 € |
30.000 | 0,02431 € | 729,30 € |
50.000 | 0,02371 € | 1.185,50 € |
70.000 | 0,02317 € | 1.621,90 € |
100.000 | 0,02265 € | 2.265,00 € |
120.000 | 0,02240 € | 2.688,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |