


AMK325ABJ337MM-T | |
|---|---|
DigiKey Part Number | 587-3977-2-ND - Tape & Reel (TR) 587-3977-1-ND - Cut Tape (CT) 587-3977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK325ABJ337MM-T |
Description | CAP CER 330UF 4V X5R 1210 |
Customer Reference | |
Detailed Description | 330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | AMK325ABJ337MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,49700 € | 14,97 € |
| 50 | 1,32180 € | 66,09 € |
| 100 | 1,23340 € | 123,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92114 € | 460,57 € |
| 1.000 | 0,88174 € | 881,74 € |
| 1.500 | 0,86208 € | 1.293,12 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

