1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

AMK325ABJ227MM-T

DigiKey Part Number
587-3270-2-ND - Tape & Reel (TR)
587-3270-1-ND - Cut Tape (CT)
587-3270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK325ABJ227MM-T
Description
CAP CER 220UF 4V X5R 1210
Customer Reference
Detailed Description
220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK325ABJ227MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.795
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,16100 €11,61 €
500,99400 €49,70 €
1000,92240 €92,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,68132 €340,66 €
1.0000,64950 €649,50 €
1.5000,63357 €950,35 €
2.5000,61895 €1.547,38 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €