


AMK316BJ107ML-T | |
|---|---|
DigiKey Part Number | 587-1349-2-ND - Tape & Reel (TR) 587-1349-1-ND - Cut Tape (CT) 587-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316BJ107ML-T |
Description | CAP CER 100UF 4V X5R 1206 |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | AMK316BJ107ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30720 € | 15,36 € |
| 100 | 0,27830 € | 27,83 € |
| 500 | 0,24818 € | 124,09 € |
| 1.000 | 0,21438 € | 214,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18546 € | 370,92 € |
| 4.000 | 0,17866 € | 714,64 € |
| 6.000 | 0,17481 € | 1.048,86 € |
| 10.000 | 0,17087 € | 1.708,70 € |
| 14.000 | 0,16951 € | 2.373,14 € |
| 20.000 | 0,16904 € | 3.380,80 € |
| 24.000 | 0,16792 € | 4.030,08 € |
| 48.000 | 0,16783 € | 8.055,84 € |
| 50.000 | 0,16756 € | 8.378,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

