


AMK316ABJ107MLHT | |
|---|---|
DigiKey Part Number | 587-3268-2-ND - Tape & Reel (TR) 587-3268-1-ND - Cut Tape (CT) 587-3268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316ABJ107MLHT |
Description | CAP CER 100UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316ABJ107MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,30100 € | 15,05 € |
| 100 | 0,27250 € | 27,25 € |
| 500 | 0,24246 € | 121,23 € |
| 1.000 | 0,20964 € | 209,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19742 € | 394,84 € |
| 4.000 | 0,18737 € | 749,48 € |
| 6.000 | 0,18107 € | 1.086,42 € |
| 10.000 | 0,17087 € | 1.708,70 € |
| 14.000 | 0,16639 € | 2.329,46 € |
| 20.000 | 0,16593 € | 3.318,60 € |
| 24.000 | 0,16172 € | 3.881,28 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

