


AMK107ABJ106KAHT | |
|---|---|
DigiKey Part Number | 587-AMK107ABJ106KAHTTR-ND - Tape & Reel (TR) 587-AMK107ABJ106KAHTCT-ND - Cut Tape (CT) 587-AMK107ABJ106KAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK107ABJ106KAHT |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK107ABJ106KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05540 € | 2,77 € |
| 100 | 0,04830 € | 4,83 € |
| 500 | 0,03672 € | 18,36 € |
| 1.000 | 0,03277 € | 32,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02730 € | 109,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

