0.47 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

AMK105BJ474MH-R

DigiKey Part Number
587-AMK105BJ474MH-RTR-ND - Tape & Reel (TR)
587-AMK105BJ474MH-RCT-ND - Cut Tape (CT)
587-AMK105BJ474MH-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK105BJ474MH-R
Description
CAP CER 0.47UF 4V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK105BJ474MH-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.006" (0.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25700 €2,57 €
500,19240 €9,62 €
1000,17240 €17,24 €
5000,13848 €69,24 €
1.0000,12804 €128,04 €
2.5000,11702 €292,55 €
5.0000,11037 €551,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,10040 €2.008,00 €
40.0000,09670 €3.868,00 €
60.0000,09484 €5.690,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €