


AMK105BJ225MV-F | |
---|---|
DigiKey Part Number | 587-1232-2-ND - Tape & Reel (TR) 587-1232-1-ND - Cut Tape (CT) 587-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK105BJ225MV-F |
Description | CAP CER 2.2UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | AMK105BJ225MV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06300 € | 0,63 € |
50 | 0,04400 € | 2,20 € |
100 | 0,03830 € | 3,83 € |
500 | 0,02850 € | 14,25 € |
1.000 | 0,02550 € | 25,50 € |
2.500 | 0,02235 € | 55,87 € |
5.000 | 0,02046 € | 102,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01890 € | 189,00 € |
20.000 | 0,01761 € | 352,20 € |
30.000 | 0,01697 € | 509,10 € |
50.000 | 0,01626 € | 813,00 € |
70.000 | 0,01585 € | 1.109,50 € |
100.000 | 0,01545 € | 1.545,00 € |
120.000 | 0,01526 € | 1.831,20 € |
240.000 | 0,01462 € | 3.508,80 € |
250.000 | 0,01459 € | 3.647,50 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |