
AG20PC202F-L3N | |
---|---|
DigiKey Part Number | AG20PC202F-L3N-ND |
Manufacturer | |
Manufacturer Product Number | AG20PC202F-L3N |
Description | GDT 2000V 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2000 V ±500V 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AG20PC202F-L3N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 2000 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | ±500V | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |