
AG15PC152FS-K2U | |
---|---|
DigiKey Part Number | AG15PC152FS-K2U-ND |
Manufacturer | |
Manufacturer Product Number | AG15PC152FS-K2U |
Description | GDT 1500V 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1500 V ±500V 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AG15PC152FS-K2U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 1500 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | ±500V | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |