Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1D R3G

DigiKey Part Number
US1DR3GTR-ND - Tape & Reel (TR)
US1DR3GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
US1D R3G
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CURA103-GComchip Technology9.980641-1186-1-ND0,54000 €Direct
US1D-13-FDiodes Incorporated26.399US1D-FDICT-ND0,45000 €Direct
CGRA4003-GComchip Technology0CGRA4003-G-ND0,04992 €Similar
ES1D-13-FDiodes Incorporated46.366ES1D-FDICT-ND0,44000 €Similar
ES1D-M3/5ATVishay General Semiconductor - Diodes Division0ES1D-M3/5AT-ND0,08685 €Similar
In-Stock: 2.062
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,42800 €4,28 €
1000,27670 €27,67 €
5000,21138 €105,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,18910 €340,38 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €