
UGF1004GH | |
---|---|
DigiKey Part Number | 1801-UGF1004GH-ND |
Manufacturer | |
Manufacturer Product Number | UGF1004GH |
Description | DIODE ARRAY GP 200V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
10 | 0,73300 € | 7,33 € |
100 | 0,48470 € | 48,47 € |
500 | 0,37842 € | 189,21 € |
1.000 | 0,34420 € | 344,20 € |
2.000 | 0,31541 € | 630,82 € |
5.000 | 0,28424 € | 1.421,20 € |
10.000 | 0,26499 € | 2.649,90 € |
Unit Price without VAT: | 1,17000 € |
---|---|
Unit Price with VAT: | 1,39230 € |