Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

UDZS7V5B R9G

DigiKey Part Number
1801-UDZS7V5BR9GTR-ND - Tape & Reel (TR)
1801-UDZS7V5BR9GCT-ND - Cut Tape (CT)
1801-UDZS7V5BR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZS7V5B R9G
Description
DIODE ZENER 7.5V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
900 nA @ 4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11500 €1,15 €
1000,07120 €7,12 €
5000,05202 €26,01 €
1.0000,04577 €45,77 €
2.0000,04049 €80,98 €
5.0000,03476 €173,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03121 €312,10 €
20.0000,02822 €564,40 €
30.0000,02669 €800,70 €
50.0000,02498 €1.249,00 €
70.0000,02396 €1.677,20 €
100.0000,02298 €2.298,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €