Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

UDZS6V2B R9G

DigiKey Part Number
1801-UDZS6V2BR9GTR-ND - Tape & Reel (TR)
1801-UDZS6V2BR9GCT-ND - Cut Tape (CT)
1801-UDZS6V2BR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZS6V2B R9G
Description
DIODE ZENER 6.2V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
2.7 µA @ 3 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11600 €1,16 €
1000,07210 €7,21 €
5000,05266 €26,33 €
1.0000,04634 €46,34 €
2.0000,04100 €82,00 €
5.0000,03520 €176,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03160 €316,00 €
20.0000,02857 €571,40 €
30.0000,02703 €810,90 €
50.0000,02529 €1.264,50 €
70.0000,02427 €1.698,90 €
100.0000,02327 €2.327,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €