


UDZS5V1B | |
---|---|
DigiKey Part Number | 1801-UDZS5V1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDZS5V1B |
Description | DIODE ZENER 5.1V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS5V1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02917 € | 291,70 € |
20.000 | 0,02637 € | 527,40 € |
30.000 | 0,02495 € | 748,50 € |
50.000 | 0,02334 € | 1.167,00 € |
70.000 | 0,02239 € | 1.567,30 € |
100.000 | 0,02147 € | 2.147,00 € |
250.000 | 0,01945 € | 4.862,50 € |
Unit Price without VAT: | 0,02917 € |
---|---|
Unit Price with VAT: | 0,03471 € |