


UDZS27B R9G | |
|---|---|
DigiKey Part Number | 1801-UDZS27BR9GTR-ND - Tape & Reel (TR) 1801-UDZS27BR9GCT-ND - Cut Tape (CT) 1801-UDZS27BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS27B R9G |
Description | DIODE ZENER 27V 200MW SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS27B R9G Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 45 nA @ 21 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z27VB | onsemi | 16.909 | MM3Z27VBCT-ND | 0,21000 € | Similar |
| UDZSTE-1727B | Rohm Semiconductor | 4.242 | UDZSTE-1727BCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,05244 € | 26,22 € |
| 1.000 | 0,04613 € | 46,13 € |
| 2.000 | 0,04082 € | 81,64 € |
| 5.000 | 0,03504 € | 175,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03146 € | 314,60 € |
| 20.000 | 0,02844 € | 568,80 € |
| 30.000 | 0,02691 € | 807,30 € |
| 50.000 | 0,02518 € | 1.259,00 € |
| 70.000 | 0,02416 € | 1.691,20 € |
| 100.000 | 0,02316 € | 2.316,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

