


UDZS18B R9G | |
|---|---|
DigiKey Part Number | 1801-UDZS18BR9GTR-ND - Tape & Reel (TR) 1801-UDZS18BR9GCT-ND - Cut Tape (CT) 1801-UDZS18BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS18B R9G |
Description | DIODE ZENER 18V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 13 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,05266 € | 26,33 € |
| 1.000 | 0,04634 € | 46,34 € |
| 2.000 | 0,04100 € | 82,00 € |
| 5.000 | 0,03520 € | 176,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03160 € | 316,00 € |
| 20.000 | 0,02857 € | 571,40 € |
| 30.000 | 0,02703 € | 810,90 € |
| 50.000 | 0,02529 € | 1.264,50 € |
| 70.000 | 0,02427 € | 1.698,90 € |
| 100.000 | 0,02327 € | 2.327,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



