


UDZS12B R9G | |
|---|---|
DigiKey Part Number | 1801-UDZS12BR9GTR-ND - Tape & Reel (TR) 1801-UDZS12BR9GCT-ND - Cut Tape (CT) 1801-UDZS12BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS12B R9G |
Description | DIODE ZENER 12V 200MW SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 90 nA @ 9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B12S-AU_R1_000A1 | Panjit International Inc. | 6.585 | 3757-BZT52-B12S-AU_R1_000A1CT-ND | 0,11000 € | Parametric Equivalent |
| BZT52-B12S_R1_00001 | Panjit International Inc. | 17.988 | 3757-BZT52-B12S_R1_00001CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04577 € | 45,77 € |
| 2.000 | 0,04049 € | 80,98 € |
| 5.000 | 0,03476 € | 173,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03121 € | 312,10 € |
| 20.000 | 0,02822 € | 564,40 € |
| 30.000 | 0,02669 € | 800,70 € |
| 50.000 | 0,02498 € | 1.249,00 € |
| 70.000 | 0,02396 € | 1.677,20 € |
| 100.000 | 0,02298 € | 2.298,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

