


TUAS6M | |
|---|---|
DigiKey Part Number | 1801-TUAS6MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUAS6M |
Description | DIODE STANDARD 1000V 6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 39pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16802 € | 1.008,12 € |
| 12.000 | 0,15561 € | 1.867,32 € |
| 18.000 | 0,14929 € | 2.687,22 € |
| 30.000 | 0,14501 € | 4.350,30 € |
| Unit Price without VAT: | 0,16802 € |
|---|---|
| Unit Price with VAT: | 0,19994 € |

