


TUAS4JH | |
|---|---|
DigiKey Part Number | 1801-TUAS4JHTR-ND - Tape & Reel (TR) 1801-TUAS4JHCT-ND - Cut Tape (CT) 1801-TUAS4JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAS4JH |
Description | DIODE STANDARD 600V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 33pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,30500 € | 30,50 € |
| 500 | 0,23324 € | 116,62 € |
| 1.000 | 0,21012 € | 210,12 € |
| 2.000 | 0,19064 € | 381,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16590 € | 995,40 € |
| 12.000 | 0,15344 € | 1.841,28 € |
| 18.000 | 0,14709 € | 2.647,62 € |
| 30.000 | 0,13996 € | 4.198,80 € |
| 42.000 | 0,13574 € | 5.701,08 € |
| 60.000 | 0,13164 € | 7.898,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

