SMPCU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUAS4DH

DigiKey Part Number
1801-TUAS4DHTR-ND - Tape & Reel (TR)
1801-TUAS4DHCT-ND - Cut Tape (CT)
1801-TUAS4DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUAS4DH
Description
DIODE STANDARD 200V 4A SMPC4.6U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount SMPC4.6U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
33pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMPC4.6U
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44100 €4,41 €
1000,28500 €28,50 €
5000,21798 €108,99 €
1.0000,19636 €196,36 €
2.0000,17816 €356,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,15504 €930,24 €
12.0000,14339 €1.720,68 €
18.0000,13746 €2.474,28 €
30.0000,13189 €3.956,70 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €